TruComponents 1567799 Strand Cable 1x0.25mm² Orange 25m

Image Representative of Range

TruComponents 1567799 Strand Cable 1x0.25mm² Orange 25m

MPN
1567799
EAN-13
4016139239736
Order Code
13-2476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £5.96
10+ £5.55
50+ £5.40
100+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

TruComponents manufactures the 1567799 Strand LiFY 1 x 0.25 mm² Orange 25 m, designed for efficient internal and switchboard wiring. This braid wire is notable for its durable construction and vibrant orange colour. It is typically used in internal wiring applications where flexibility and reliable conductivity are essential.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot