TruComponents 1567798 Strand LiFY 1x0.25mm² Yellow 25m Durable Wiring

Image Representative of Range

TruComponents 1567798 Strand LiFY 1x0.25mm² Yellow 25m Durable Wiring

MPN
1567798
EAN-13
4016139239729
Order Code
13-2475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £5.57
10+ £5.18
50+ £5.05
100+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

TruComponents manufactures the 1567798 Strand LiFY, featuring a braid wiring construction with a wire size of 1 x 0.25 mm², in a vibrant yellow colour and a length of 25 metres. This internal wiring is ideal for use in switchboard wiring applications, offering flexibility and durability. Its main attributes include high-quality construction and reliability for electrical and electronic installations.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot