TruComponents 1567797 Strand LiFY 1x0.25 mm² White 25m Durable Cable

Image Representative of Range

TruComponents 1567797 Strand LiFY 1x0.25 mm² White 25m Durable Cable

MPN
1567797
EAN-13
4016139239712
Order Code
13-2474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £5.69
10+ £5.29
50+ £5.15
100+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

TruComponents 1567797 is a white wiring braid with a cross-section of 1 x 0.25 mm² and comes in a 25 m length. Manufactured by TruComponents, this strand is designed for internal and switchboard wiring applications. Its flexibility and durability make it suitable for various electrical installations.
Colour White
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot