TruComponents 1567796 Strand Wire 1x0.25mm² Brown 25m Durable

Image Representative of Range

TruComponents 1567796 Strand Wire 1x0.25mm² Brown 25m Durable

MPN
1567796
EAN-13
4016139239705
Order Code
13-2473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £5.35
10+ £4.98
50+ £4.85
100+ £4.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

TruComponents manufactures the 1567796 Strand LiFY 1 x 0.25 mm² Brown, a 25-metre braid wire ideal for internal and switchboard wiring. This durable wiring braid is designed for reliable and efficient electrical connections. Typical applications include use within electrical panels and switchboards.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot