TruComponents 1567795 Series Strand 1x0.25mm² Green 25m Durable Wire

Image Representative of Range

TruComponents 1567795 Series Strand 1x0.25mm² Green 25m Durable Wire

MPN
1567795
EAN-13
4016139239699
Order Code
13-2472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £5.87
10+ £5.46
50+ £5.32
100+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

The TruComponents 1567795 Strand LiFY 1 x 0.25 mm² Green 25 m is a wiring braid designed for internal and switchboard wiring applications. This braid wire, available in green, is manufactured by TruComponents and is suitable for flexible connections. It is commonly used in electronic devices due to its flexibility and durability.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot