TruComponents 1567794 Strand Wire 1x0.25mm² Red 25m Durable Quality

Image Representative of Range

TruComponents 1567794 Strand Wire 1x0.25mm² Red 25m Durable Quality

MPN
1567794
EAN-13
4016139239682
Order Code
13-2471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £6.11
10+ £5.68
50+ £5.54
100+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

The TruComponents 1567794 is a red 1 x 0.25 mm² braid wire, suitable for internal and switchboard wiring. This 25 m long strand is designed for flexible wiring needs, ensuring durability and reliability. TruComponents provides quality wiring solutions like this LiFY strand for various electrical applications.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot