TruComponents 1567793 Strand LiFY 1x0.05mm² Blue 100m Cable

Image Representative of Range

TruComponents 1567793 Strand LiFY 1x0.05mm² Blue 100m Cable

MPN
1567793
EAN-13
4016139239675
Order Code
13-2470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £5.86
10+ £5.45
50+ £5.31
100+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

TruComponents manufactures the 1567793 Strand LiFY wire, featuring a single conductor with a cross-sectional area of 0.05 mm² and a length of 100 metres in blue. This braid wire is ideal for internal and switchboard wiring applications. Its flexibility and durability make it suitable for various electrical projects requiring reliable connections.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot