TruComponents 1567791 Strand LiFY 1x0.05mm² Violet 100m

Image Representative of Range

TruComponents 1567791 Strand LiFY 1x0.05mm² Violet 100m

MPN
1567791
EAN-13
4016139239651
Order Code
13-2469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £6.04
10+ £5.62
50+ £5.47
100+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

TruComponents manufactures the 1567791 Strand LiFY, a violet wiring braid with a specification of 1 x 0.05 mm² and a length of 100 metres. It is ideal for internal and switchboard wiring applications. The product is designed for use in environments where flexible and reliable cabling is required.
Colour Violet
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot