TruComponents 1567790 LiFY Strand 1x0.05mm² Orange 100m

Image Representative of Range

TruComponents 1567790 LiFY Strand 1x0.05mm² Orange 100m

MPN
1567790
EAN-13
4016139239644
Order Code
13-2468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £6.04
10+ £5.62
50+ £5.47
100+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The TruComponents 1567790 Strand is a LiFY braid wire with a size of 1 x 0.05 mm², featuring an orange colour and a length of 100 metres. It is commonly used for internal wiring and switchboard wiring due to its flexibility and durability. As a reliable braid wiring solution, it supports various electrical applications.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot