TruComponents 1567789 Strand LiFY 1x0.05mm² Grey 100m Durable Wiring

Image Representative of Range

TruComponents 1567789 Strand LiFY 1x0.05mm² Grey 100m Durable Wiring

MPN
1567789
EAN-13
4016139239637
Order Code
13-2467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £5.77
10+ £5.37
50+ £5.23
100+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

TruComponents manufactures the 1567789 Strand LiFY 1 x 0.05 mm² wire, which is grey and sold in a 100 m roll. This braid wire is designed for internal and switchboard wiring applications. It offers a reliable option for intricate wiring needs, ensuring efficient electrical conductivity.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot