TruComponents 1567788 Strand LiFY 1x0.05mm² Black Cable 100m

Image Representative of Range

TruComponents 1567788 Strand LiFY 1x0.05mm² Black Cable 100m

MPN
1567788
EAN-13
4016139239620
Order Code
13-2466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £6.11
10+ £5.68
50+ £5.53
100+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Manufactured by TruComponents, this product is a black, LiFY strand wire with a cross-sectional area of 1 x 0.05 mm² and a length of 100 metres. It is ideal for internal wiring and switchboard applications, providing reliable connectivity. The wiring braid construction ensures durability and flexibility for intricate electronic setups.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot