TruComponents 1567785 Strand LiFY 1x0.05mm² Grey 50m

Image Representative of Range

TruComponents 1567785 Strand LiFY 1x0.05mm² Grey 50m

MPN
1567785
EAN-13
4016139239590
Order Code
13-2465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
2+ £3.61
10+ £3.36
50+ £3.27
100+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The TruComponents 1567785 is a braid wire strand with a cross-sectional area of 1 x 0.05 mm², featuring a grey colour and a length of 50 m. It is well-suited for internal and switchboard wiring applications. Manufactured by TruComponents, this wiring braid ensures reliable electrical connections.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot