TruComponents 1567783 Strand LiFY 1x0.05mm² Brown 50m

Image Representative of Range

TruComponents 1567783 Strand LiFY 1x0.05mm² Brown 50m

MPN
1567783
EAN-13
4016139239576
Order Code
13-2464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
2+ £2.86
10+ £2.66
50+ £2.59
100+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Manufactured by TruComponents, the 1567783 Strand LiFY is a 50-metre, 0.05 mm² brown braid wire. It is ideal for internal wiring and switchboard wiring. This wiring braid is known for its flexibility and reliability in various electrical applications.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot