TruComponents 1567779 Strand LiFY 1x0.05mm² Blue 25m

Image Representative of Range

TruComponents 1567779 Strand LiFY 1x0.05mm² Blue 25m

MPN
1567779
EAN-13
4016139239538
Order Code
13-2463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
2+ £2.34
10+ £2.18
50+ £2.12
100+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

TruComponents manufactures the 1567779 Strand LiFY braid, which is a 1 x 0.05 mm² blue wiring braid available in a 25 m length. This product is ideal for internal and switchboard wiring, providing flexibility and durability. It is commonly used in precise electrical applications requiring effective and organised connectivity solutions.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot