TruComponents 1567777 LiFY Strand 1x0.05mm² Yellow 25m Durable Wire

Image Representative of Range

TruComponents 1567777 LiFY Strand 1x0.05mm² Yellow 25m Durable Wire

MPN
1567777
EAN-13
4016139239514
Order Code
13-2462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
2+ £2.23
10+ £2.08
50+ £2.02
100+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The TruComponents Strand LiFY 1567777 is a yellow braid wire with a size of 1 x 0.05 mm² and a length of 25 metres. It is designed for internal and switchboard wiring applications. This product serves as an effective wiring braid for electrical installations.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot