TruComponents 1567776 Strand LiFY 0.05 mm² Grey 25 m Durable Wiring

Image Representative of Range

TruComponents 1567776 Strand LiFY 0.05 mm² Grey 25 m Durable Wiring

MPN
1567776
EAN-13
4016139239507
Order Code
13-2461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
2+ £2.53
10+ £2.35
50+ £2.29
100+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

TruComponents offers the 1567776 Strand LiFY featuring a 1 x 0.05 mm² braid in a 25 m grey wire. This wiring braid is ideal for internal and switchboard wiring applications, providing flexibility and reliability. The LiFY strand is suitable for use in intricate electrical systems due to its design and build quality.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot