TruComponents 1567775 Strand Wire 0.05 mm² Green 25m Durable Length

Image Representative of Range

TruComponents 1567775 Strand Wire 0.05 mm² Green 25m Durable Length

MPN
1567775
EAN-13
4016139239491
Order Code
13-2460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
2+ £2.10
10+ £1.95
50+ £1.90
100+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

TruComponents manufactures the 1567775 Strand LiFY with a single 0.05 mm² green wire spanning 25 metres. This braid wire is suitable for internal and switchboard wiring applications. Its compact design ensures reliable performance in complex wiring systems.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot