TruComponents 1567774 Wire 1x0.05mm² Black 25m Durable Electric Cable

Image Representative of Range

TruComponents 1567774 Wire 1x0.05mm² Black 25m Durable Electric Cable

MPN
1567774
EAN-13
4016139239484
Order Code
13-2459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
2+ £2.21
10+ £2.06
50+ £2.00
100+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 267 in stock

The TruComponents 1567774 is a black, 25-meter strand of LiFY braid wire with a cross-sectional area of 1 x 0.05 mm². It is manufactured for precise and flexible internal wiring, making it suitable for use in switchboard wiring applications. This high-quality product ensures reliable electrical connectivity in complex installations.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot