TruComponents 1567232 Strand LiY 1x0.50 mm² Blue 25m Ideal for Modellers

Image Representative of Range

TruComponents 1567232 Strand LiY 1x0.50 mm² Blue 25m Ideal for Modellers

MPN
1567232
EAN-13
4016139234069
Order Code
13-2458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £8.34
10+ £7.75
50+ £7.55
100+ £7.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

TruComponents manufactures the 1567232 Strand LiY wire cable, which is 1 x 0.50 mm² in size and comes in blue with a length of 25 metres. This braid wire is typically used for internal and switchboard wiring applications. It is ideal for installations requiring flexible and durable wiring solutions.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot