TruComponents 1567231 Strand LiY 1x0.22mm² Red 25m for Model Builders

Image Representative of Range

TruComponents 1567231 Strand LiY 1x0.22mm² Red 25m for Model Builders

MPN
1567231
EAN-13
4016139234052
Order Code
13-2457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £4.28
10+ £3.98
50+ £3.88
100+ £3.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 150 in stock

TruComponents manufactures the 1567231 wire cable, featuring a single strand LiY construction with a cross-section of 1 x 0.22 mm², available in red with a length of 25 metres. It is primarily used for internal and switchboard wiring applications. The wire offers reliable performance for various electronic installations.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.22mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 7 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot