TruComponents 1567230 Strand LiY 1x0.50mm² Red 100m For Modelling

Image Representative of Range

TruComponents 1567230 Strand LiY 1x0.50mm² Red 100m For Modelling

MPN
1567230
EAN-13
4016139234045
Order Code
13-2456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £30.86
10+ £28.69
50+ £27.96
100+ £27.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

The TruComponents 1567230 is a red wire cable featuring a 1 x 0.50 mm² strand over a length of 100 metres. Manufactured by TruComponents, this product is ideal for internal and switchboard wiring applications. The high-quality braid design ensures reliable electrical connections.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot