TruComponents 1567229 Strand LiY 1x0.50mm² Black 25m Ideal for Modelling

Image Representative of Range

TruComponents 1567229 Strand LiY 1x0.50mm² Black 25m Ideal for Modelling

MPN
1567229
EAN-13
4016139234038
Order Code
13-2455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £8.25
10+ £7.67
50+ £7.47
100+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

TruComponents manufactures the 1567229 Strand LiY wire cable, featuring a 1 x 0.50 mm² strand size in black. The cable is ideal for internal and switchboard wiring applications, supplied in a convenient 25 m length. Known for reliability, this wiring braid is perfect for precise and durable electrical installations.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot