TruComponents 1567228 Strand LiY 1x0.50mm² White 100m For Electronics

Image Representative of Range

TruComponents 1567228 Strand LiY 1x0.50mm² White 100m For Electronics

MPN
1567228
EAN-13
4016139234021
Order Code
13-2454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £29.92
10+ £27.82
50+ £27.11
100+ £26.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

TruComponents manufactures the LiY wire cable, model 1567228, featuring a 1 x 0.50 mm² strand in white colour. This product provides 100 metres of versatile wiring suited for internal and switchboard applications. It is ideal for precision tasks requiring reliable braid wire for efficient electrical connectivity.
Colour White
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot