TruComponents 1567226 Strand LiY Cable 1x0.75mm² Black 100m Model Use

Image Representative of Range

TruComponents 1567226 Strand LiY Cable 1x0.75mm² Black 100m Model Use

MPN
1567226
EAN-13
4016139234007
Order Code
13-2452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £41.59
10+ £38.67
50+ £37.68
100+ £36.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Manufactured by TruComponents, the 1567226 Strand LiY wire cable features a 1 x 0.75 mm² cross-section and comes in black, with a length of 100 metres. This braid wire is suitable for internal and switchboard wiring applications. Its durable design ensures reliable performance in electrical installations.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 24 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot