TruComponents 1567225 Strand Wire LiY Red 1x0.75mm² 100m Ideal for Modelling

Image Representative of Range

TruComponents 1567225 Strand Wire LiY Red 1x0.75mm² 100m Ideal for Modelling

MPN
1567225
EAN-13
4016139233994
Order Code
13-2451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £41.90
10+ £38.96
50+ £37.96
100+ £37.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

TruComponents manufactures the 1567225 Strand LiY wire cable, featuring a 1 x 0.75 mm² cross-section in red and is supplied in a 100 m length. This braid wire is ideal for internal and switchboard wiring applications. Its flexible design makes it suitable for a variety of electrical installations.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 24 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot