TruComponents 1567224 Strand LiY 1x0.75mm² Black 25m For Model Builders

Image Representative of Range

TruComponents 1567224 Strand LiY 1x0.75mm² Black 25m For Model Builders

MPN
1567224
EAN-13
4016139233987
Order Code
13-2450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £11.83
10+ £11.00
50+ £10.72
100+ £10.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The TruComponents LiY 1 x 0.75 mm² black wire cable is designed for internal and switchboard wiring, featuring a 25-metre strand. This braid wire is known for its durability and flexibility, making it suitable for intricate electrical installations. It is manufactured by TruComponents and is identified by the part number 1567224.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 24 x 0,2mm
Halogen-free No
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot