TruComponents 1567223 Strand LiY 0.22mm² Brown 100m Ideal for Modelling

Image Representative of Range

TruComponents 1567223 Strand LiY 0.22mm² Brown 100m Ideal for Modelling

MPN
1567223
EAN-13
4016139233970
Order Code
13-2449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £13.82
10+ £12.85
50+ £12.52
100+ £12.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

TruComponents manufactures the 1567223 Strand LiY wire, featuring a 1 x 0.22 mm² braid with a length of 100 m, in brown colour. This wire cable is ideal for internal and switchboard wiring applications. Its durable construction makes it suitable for various electrical installations.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.22mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 7 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot