TruComponents 1567222 Cable LiY 1x1mm² Black 100m Ideal for Modelling

Image Representative of Range

TruComponents 1567222 Cable LiY 1x1mm² Black 100m Ideal for Modelling

MPN
1567222
EAN-13
4016139233963
Order Code
13-2448
Country of Origin
China
View Full Product Range (64)

Discontinued


TruComponents manufactures the 1567222 Strand LiY, a black wire cable with a 1 x 1 mm² cross-section, suitable for internal and switchboard wiring. This 100-metre wiring braid is ideal for precise and reliable electrical installations. It is built to handle various electrical and electronic applications effectively.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1mm²
Cable Diameter 2.10mm
Cable features Flexible
Core layout 32 x 0,2mm
Halogen-free No
Hole Ø (coil) 34mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LDA-TPA 50KF-ELS

Trustpilot