TruComponents 1567221 LiY Strand 1x0.22mm² Yellow 100m Ideal Models/Electronics

Image Representative of Range

TruComponents 1567221 LiY Strand 1x0.22mm² Yellow 100m Ideal Models/Electronics

MPN
1567221
EAN-13
4016139233956
Order Code
13-2447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £14.89
10+ £13.84
50+ £13.49
100+ £13.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

TruComponents manufactures the 1567221 Strand LiY wire cable, featuring a 1 x 0.22 mm² cross-section and a yellow colour, available in a 100 m length. This high-quality braid wire is ideal for internal and switchboard wiring, providing reliable connectivity. Its design ensures durability and flexibility for efficient electrical installations.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.22mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 7 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot