TruComponents 1567220 Strand LiY 0.22 mm² Blue 100 m for Modelling

Image Representative of Range

TruComponents 1567220 Strand LiY 0.22 mm² Blue 100 m for Modelling

MPN
1567220
EAN-13
4016139233949
Order Code
13-2446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £13.82
10+ £12.85
50+ £12.52
100+ £12.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TruComponents manufactures the LiY wire cable, model 1567220, which features a single 0.22 mm² strand in blue and comes in a 100 m length. It is ideal for internal and switchboard wiring applications due to its durable braid construction. This product is often used for precise and reliable connections in electrical circuits.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.22mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 7 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot