TruComponents 1567219 Strand LiY 1x0.50mm² Brown 100m for Modelling

Image Representative of Range

TruComponents 1567219 Strand LiY 1x0.50mm² Brown 100m for Modelling

MPN
1567219
EAN-13
4016139233932
Order Code
13-2445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £30.86
10+ £28.69
50+ £27.96
100+ £27.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

TruComponents manufactures the 1567219 Strand LiY wire cable, featuring a 1 x 0.50 mm² cross-section in brown and measuring 100 metres in length. This braid wire is ideal for internal and switchboard wiring applications. Its construction ensures reliable performance in electrical installations.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot