TruComponents 1567217 Strand Wire LiY 1x0.50mm² Yellow 100m Ideal for Hobbyists

Image Representative of Range

TruComponents 1567217 Strand Wire LiY 1x0.50mm² Yellow 100m Ideal for Hobbyists

MPN
1567217
EAN-13
4016139233918
Order Code
13-2444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £29.12
10+ £27.08
50+ £26.38
100+ £25.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

TruComponents offers the 1567217 Strand LiY wire cable with a specification of 1 x 0.50 mm² in a bright yellow colour, spanning a length of 100 meters. This braid wire is designed for reliable internal and switchboard wiring. Typical applications include use in electrical systems where precise and secure connections are required.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot