TruComponents 1567216 Strand LiY 1x0.50mm² Brown 25m for Models & Electronics

Image Representative of Range

TruComponents 1567216 Strand LiY 1x0.50mm² Brown 25m for Models & Electronics

MPN
1567216
EAN-13
4016139233901
Order Code
13-2443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £8.60
10+ £8.00
50+ £7.79
100+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

TruComponents manufactures the LiY Strand, part number 1567216, featuring a 1 x 0.50 mm² cross-section in a brown colour with a length of 25 metres. This wire cable is ideal for internal and switchboard wiring applications. Its flexibility makes it suitable for intricate braid wire setups.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot