TruComponents 1567215 Strand LiY 1x0.22mm² Red 100m Ideal for Modellers

Image Representative of Range

TruComponents 1567215 Strand LiY 1x0.22mm² Red 100m Ideal for Modellers

MPN
1567215
EAN-13
4016139233895
Order Code
13-2442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £14.91
10+ £13.86
50+ £13.51
100+ £13.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

TruComponents manufactures the 1567215 Strand LiY wire cable, featuring a single 0.22 mm² red conductor and extending 100 metres in length. This braid wire is ideal for internal and switchboard wiring applications, providing reliable performance in various electronic setups. The product's flexibility and durability make it suitable for precision tasks in electrical engineering projects.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.22mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 7 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot