TruComponents 1567214 Strand LiY Black 1x0.22 mm² 25m Ideal for Modellers

Image Representative of Range

TruComponents 1567214 Strand LiY Black 1x0.22 mm² 25m Ideal for Modellers

MPN
1567214
EAN-13
4016139233888
Order Code
13-2441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £4.06
10+ £3.77
50+ £3.68
100+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

TruComponents Strand LiY 1 x 0.22 mm² Black 25 m is a wire cable designed for internal and switchboard wiring. It features a 0.22 mm² cross-section and a length of 25 metres, making it versatile for various electrical applications. This black wiring braid is well-suited for small-scale electronic projects and repairs.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.22mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 7 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot