TruComponents 1567212 Strand LiY 1x1.50mm² Black 25m Model Enthusiasts

Image Representative of Range

TruComponents 1567212 Strand LiY 1x1.50mm² Black 25m Model Enthusiasts

MPN
1567212
EAN-13
4016139233864
Order Code
13-2440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £19.76
10+ £18.38
50+ £17.91
100+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The TruComponents Strand LiY 1567212 is a black wire cable with a size of 1 x 1.50 mm² and a length of 25 metres. This versatile braid wire is ideal for internal and switchboard wiring applications. Manufactured by TruComponents, it offers durable and reliable performance for various electrical projects.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2.60mm
Cable features Flexible
Core layout 30 x 0,25mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot