TruComponents 1567211 Strand LiY 1x1.50 mm² Red 25 m Ideal for Modelling

Image Representative of Range

TruComponents 1567211 Strand LiY 1x1.50 mm² Red 25 m Ideal for Modelling

MPN
1567211
EAN-13
4016139233857
Order Code
13-2439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £18.34
10+ £17.05
50+ £16.61
100+ £16.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

TruComponents manufactures this red, LiY strand wire cable with a cross-section of 1 x 1.50 mm² and a length of 25 metres. It is suited for internal and switchboard wiring due to its durable attributes. The product is identified by the part number 1567211 and is ideal for use in electrical applications requiring flexible wiring solutions.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2.60mm
Cable features Flexible
Core layout 30 x 0,25mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot