TruComponents 1567207 Strand LiY 0.22mm² White 100m Ideal for Modellers

Image Representative of Range

TruComponents 1567207 Strand LiY 0.22mm² White 100m Ideal for Modellers

MPN
1567207
EAN-13
4016139233819
Order Code
13-2438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £14.26
10+ £13.26
50+ £12.92
100+ £12.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

TruComponents manufactures the Strand LiY wire cable, featuring a cross-section of 1 x 0.22 mm² in a white colour and provided in a 100 m length. This braid wire is ideal for internal and switchboard wiring due to its flexibility and durability. Its design ensures reliable performance in electrical circuits and complex installations.
Colour White
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.22mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 7 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot