TruComponents 1567040 Earth Cable 1x35 mm² Black 5m CCA Core High-Freq

Image Representative of Range

TruComponents 1567040 Earth Cable 1x35 mm² Black 5m CCA Core High-Freq

MPN
1567040
EAN-13
4016139232140
Order Code
13-2432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £42.44
10+ £39.46
50+ £38.45
100+ £37.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TruComponents manufactures the 1567040 earth cable, which is a high-quality 35 mm² black braid wire. This 5-metre-long cable is ideal for internal and switchboard wiring applications, ensuring effective earthing. It is also coded as 04016139232140 and features CCA wiring suitable for reliable electrical connections.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 5m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 35mm²
Cable Diameter 11.35mm
Halogen-free No
Packaged Yes
Sold by Metre No
Type CCA

Reviews

Be the first to submit a review

Trustpilot