TruComponents 1567039 Earth Cable 35 mm² Red 5 m CCA High-Frequency

Image Representative of Range

TruComponents 1567039 Earth Cable 35 mm² Red 5 m CCA High-Frequency

MPN
1567039
EAN-13
4016139232133
Order Code
13-2431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £43.33
10+ £40.29
50+ £39.26
100+ £38.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

TruComponents manufactures the 1567039 Earth cable, a red, 5 m cable with a cross-sectional area of 35 mm². This earth cable, featuring a CCA braid, is ideal for internal and switchboard wiring applications. It provides reliable grounding and is suitable for use as braid wire in various electrical setups.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 5m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 35mm²
Cable Diameter 11.35mm
Halogen-free No
Packaged Yes
Sold by Metre No
Type CCA

Reviews

Be the first to submit a review

Trustpilot