TruComponents 1567038 Earth Cable 1x25 mm² Black 5m Bi-Metallic Design

Image Representative of Range

TruComponents 1567038 Earth Cable 1x25 mm² Black 5m Bi-Metallic Design

MPN
1567038
EAN-13
4016139232126
Order Code
13-2430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £27.94
10+ £25.98
50+ £25.31
100+ £24.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TruComponents' 1567038 Earth cable features a 1 x 25 mm² cross-sectional area and comes in a 5-metre length, coloured black for easy identification. It is constructed with a CCA braid, ideal for internal and switchboard wiring applications. This durable wiring solution ensures reliable earthing and is suitable for various electrical installations.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 25mm²
Cable Diameter 9.76mm
Halogen-free No
Packaged Yes
Sold by Metre No
Type CCA

Reviews

Be the first to submit a review

Trustpilot