TruComponents 1567037 Earth Cable 25mm² Red 5m for High-Frequency Use

Image Representative of Range

TruComponents 1567037 Earth Cable 25mm² Red 5m for High-Frequency Use

MPN
1567037
EAN-13
4016139232119
Order Code
13-2429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £27.25
10+ £25.34
50+ £24.69
100+ £24.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Manufactured by TruComponents, the 1567037 Earth cable features a cross-sectional area of 25 mm² and is five metres long, available in red. The braid wire construction ensures durability and reliable conductivity, suitable for switchboard and internal wiring applications. This high-quality CCA wiring braid excels in electrical grounding for secure and efficient performance.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 25mm²
Cable Diameter 9.76mm
Halogen-free No
Packaged Yes
Sold by Metre No
Type CCA

Reviews

Be the first to submit a review

Trustpilot