TruComponents 1567035 Earth Cable 1x16mm² Red 5m Copper-Clad Aluminium

Image Representative of Range

TruComponents 1567035 Earth Cable 1x16mm² Red 5m Copper-Clad Aluminium

MPN
1567035
EAN-13
4016139232096
Order Code
13-2427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.00
10+ £15.81
50+ £15.40
100+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Manufactured by TruComponents, this earth cable features a 16 mm² cross-sectional area and is 5 metres long. With a red colour, it is suitable for internal wiring and switchboard applications. This braid wire is ideal for use in electrical installations requiring reliable grounding.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 5m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 16mm²
Cable Diameter 7.76mm
Halogen-free No
Packaged Yes
Sold by Metre No
Type CCA

Reviews

Be the first to submit a review

Trustpilot