TruComponents 1567033 Earth Cable 1x10mm² Black 5m CCA High-Frequency Use

Image Representative of Range

TruComponents 1567033 Earth Cable 1x10mm² Black 5m CCA High-Frequency Use

MPN
1567033
EAN-13
4016139232072
Order Code
13-2426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.22
10+ £13.22
50+ £12.88
100+ £12.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

TruComponents manufactures the Earth cable 1567033, featuring a single conductor with a cross-sectional area of 10 mm² and a length of 5 metres, designed in black. This cable, identified by the GTIN 04016139232072, is constructed with a CCA braid for enhanced conductivity and flexibility. It is commonly used for internal wiring and switchboard wiring applications.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 5m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 10mm²
Cable Diameter 6.20mm
Halogen-free No
Packaged Yes
Sold by Metre No
Type CCA

Reviews

Be the first to submit a review

Trustpilot