TruComponents 1566876 Strand LiY Wire 1x0.14mm² Black 25m Ideal for Modellers

Image Representative of Range

TruComponents 1566876 Strand LiY Wire 1x0.14mm² Black 25m Ideal for Modellers

MPN
1566876
EAN-13
4016139230504
Order Code
13-2424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.51
10+ £3.26
50+ £3.18
100+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

TruComponents 1566876 is a LiY braid wire available in black with a cross-section of 1 x 0.14 mm². The wire comes in a 25-metre length, ideal for internal and switchboard wiring. Its design and specifications make it suitable for use in various electrical applications.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0.1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot