TruComponents 1566873 Winding Wire 0.01mm² White 15m For Transformers

Image Representative of Range

TruComponents 1566873 Winding Wire 0.01mm² White 15m For Transformers

MPN
1566873
EAN-13
4016139230474
Order Code
13-2422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.03
10+ £4.67
50+ £4.55
100+ £4.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

TruComponents offers the 1566873 Winding Wire, featuring a 0.01 mm² cross-sectional area and a 15 m length in white, ideal for wire-wrap applications. This product is suitable for internal and switchboard wiring due to its flexible winding technology. This braid wire is typically used for precise and compact wiring in electronics and telecommunications.
Colour White
Number of Cores 1
AWG 36 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.01mm²
Cable Diameter 0.25mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 36
Packaged Yes
Sold by Metre No
Type KW36WT-15M

Reviews

Be the first to submit a review

Trustpilot