TruComponents 1566871 Winding Wire 1x0.02mm² Blue 15m Electric Use

Image Representative of Range

TruComponents 1566871 Winding Wire 1x0.02mm² Blue 15m Electric Use

MPN
1566871
EAN-13
4016139230450
Order Code
13-2421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.11
10+ £4.75
50+ £4.63
100+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

TruComponents 1566871 is a blue winding wire with a cross-section of 0.02 mm², designed for wire-wrap applications. The wire, which measures 15 metres in length, is ideal for switchboard and internal wiring tasks. It is commonly used in wiring and winding technologies.
Colour Blue
Number of Cores 1
AWG 34 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.02mm²
Cable Diameter 0.29mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 34
Packaged Yes
Sold by Metre No
Type KW34BU-15M

Reviews

Be the first to submit a review

Trustpilot