TruComponents 1566860 Winding Wire 1x0.05 mm² Yellow 15m Electric Use

Image Representative of Range

TruComponents 1566860 Winding Wire 1x0.05 mm² Yellow 15m Electric Use

MPN
1566860
EAN-13
4016139230344
Order Code
13-2417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.11
10+ £4.75
50+ £4.63
100+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

TruComponents' winding wire, identified by the part number 1566860, features a 1 x 0.05 mm² yellow wire wrap spanning 15 metres. It's designed for precision in winding technology and wire wrapping tasks. Typical applications include internal wiring and switchboard wiring needs.
Colour Yellow
Number of Cores 1
AWG 30 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.45mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 30
Packaged Yes
Sold by Metre No
Type KW30YL-15M

Reviews

Be the first to submit a review

Trustpilot