TruComponents 1566854 Strand LiY Wire 1x0.50mm² Blue 10m Ideal for Hobbyists

Image Representative of Range

TruComponents 1566854 Strand LiY Wire 1x0.50mm² Blue 10m Ideal for Hobbyists

MPN
1566854
EAN-13
4016139230283
Order Code
13-2415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.59
10+ £4.27
50+ £4.16
100+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

TruComponents offers the 1566854 Strand LiY 1 x 0.50 mm² wire in blue with a length of 10 metres. This wire cable is designed for internal and switchboard wiring applications. The product is suitable for tasks requiring a flexible braid wire.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot