TruComponents 1566853 Strand LiY 1x0.22mm² Brown 10m for Modelling

Image Representative of Range

TruComponents 1566853 Strand LiY 1x0.22mm² Brown 10m for Modelling

MPN
1566853
EAN-13
4016139230276
Order Code
13-2414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.30
10+ £2.14
50+ £2.08
100+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The TruComponents 1566853 is a brown wire cable featuring a single strand, LiY type, with a cross-sectional area of 0.22 mm², measuring 10 metres in length. Its compact design makes it suitable for internal and switchboard wiring applications. Manufactured by TruComponents, its robust structure ensures reliable performance in various electronic and electrical setups.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.22mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 7 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot